VPR221SZ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y21230R50000B9R

DigiKey Part Number
804-1120-2-ND - Tape & Reel (TR)
804-1120-1-ND - Cut Tape (CT)
804-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y21230R50000B9R
Description
RES 0.5 OHM 0.1% 8W TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±0.1% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y21230R50000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$842.30000$842.30
10$628.27400$6,282.74
25$589.82280$14,745.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$534.40500$26,720.25
100$503.73910$50,373.91
150$487.99073$73,198.61
Manufacturers Standard Package