VPR221SZ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y21230R50000A9L

DigiKey Part Number
Y21230R50000A9L-ND
Manufacturer
Manufacturer Product Number
Y21230R50000A9L
Description
RES 0.5 OHM 0.05% 8W TO220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±0.05% 8W Chip Resistor TO-220-4, SMD Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y21230R50000A9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$375.81720$9,395.43
Manufacturers Standard Package