Y175210R0000A0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $906.41040
Datasheet
Image for Y175210R0000A0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y175210R0000A0L

DigiKey Part Number
Y175210R0000A0L-ND
Manufacturer
Manufacturer Product Number
Y175210R0000A0L
Description
RES 10 OHM 1W 0.05% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.05% 1W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y175210R0000A9LVPG Foil Resistors0Y175210R0000A9L-ND$906.41040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$906.41040$22,660.26
Manufacturers Standard Package