Y1747V0442QT3R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $214.75230
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $214.75230
Datasheet
Y1365V0191QT9R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0442QT3R

DigiKey Part Number
Y1747V0442QT3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1747V0442QT3R
Description
RES ARRAY 4 RES 5.631K OHM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.631k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.631k
Tolerance
±0.02%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073" (1.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$214.75230$536,880.75
Manufacturers Standard Package