
Y174630R0000B5R | |
|---|---|
DigiKey Part Number | Y174630R0000B5R-ND |
Manufacturer | |
Manufacturer Product Number | Y174630R0000B5R |
Description | V/N 303140 30R000 0.1% BT 155754 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174630R0000B5R Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Strip | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $448.82800 | $4,488.28 |

