
Y17452K90000Q0R | |
---|---|
DigiKey Part Number | 804-Y17452K90000Q0R-ND |
Manufacturer | |
Manufacturer Product Number | Y17452K90000Q0R |
Description | SMR1DZ 2K90000 TCR0.2 0.02% B T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.9 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $222.22240 | $5,555.56 |