
Y174520K0000T9R | |
|---|---|
DigiKey Part Number | Y1745-20KATR-ND - Tape & Reel (TR) Y1745-20KACT-ND - Cut Tape (CT) Y1745-20KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174520K0000T9R |
Description | RES SMD 20K OHM 0.16W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.16W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174520K0000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.55000 | $235.55 |
| 10 | $168.26100 | $1,682.61 |
| 25 | $150.08840 | $3,752.21 |
| 50 | $138.71980 | $6,935.99 |
| 100 | $130.44310 | $13,044.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $120.86100 | $24,172.20 |
| 400 | $113.89655 | $45,558.62 |
| 600 | $110.31992 | $66,191.95 |

