
Y1729123R000V0L | |
|---|---|
DigiKey Part Number | Y1729123R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1729123R000V0L |
Description | RES 123 OHM 1.75W .005% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 123 Ohms ±0.005% 1.75W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1729123R000V0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 1.500" L (12.70mm x 38.10mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,449.95040 | $36,248.76 |

