1.0857 kOhms ±0.001% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17251K08570S9L

DigiKey Part Number
804-Y17251K08570S9L-ND
Manufacturer
Manufacturer Product Number
Y17251K08570S9L
Description
V/N 302073T 1K0857 0.001%
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.0857 kOhms ±0.001% 0.75W, 3/4W Through Hole Resistor Axial - 4 Leads Moisture Resistant, Non-Inductive Metal Foil
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial - 4 Leads
Tolerance
Size / Dimension
0.500" Dia x 0.625" L (12.70mm x 15.88mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,049.09960$26,227.49
Manufacturers Standard Package