Upgrade
Parametric Equivalent

Y169010R0000D0L | |
|---|---|
DigiKey Part Number | Y169010R0000D0L-ND |
Manufacturer | |
Manufacturer Product Number | Y169010R0000D0L |
Description | RES 10 OHM 8W 0.5% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y169010R0000D0L Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y169010R0000T0L | VPG Foil Resistors | 0 | Y169010R0000T0L-ND | $431.61560 | Upgrade |
| Y169010R0000D9L | VPG Foil Resistors | 0 | Y169010R0000D9L-ND | $386.72280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $386.72280 | $9,668.07 |


