
Y16900R50000D9L | |
---|---|
DigiKey Part Number | 804-1083-ND |
Manufacturer | |
Manufacturer Product Number | Y16900R50000D9L |
Description | RES 0.5 OHM 8W 0.5% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.34000 | $365.34 |
10 | $264.97200 | $2,649.72 |
25 | $237.86200 | $5,946.55 |
50 | $220.90580 | $11,045.29 |
100 | $206.50300 | $20,650.30 |
250 | $190.74300 | $47,685.75 |