Y1685V0064TQ9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $130.02960

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $130.02960

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $130.02960

Parametric Equivalent


VPG Foil Resistors
In Stock: 50
Unit Price: $463.36000
1k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0064TQ9W

DigiKey Part Number
Y1685V0064TQ9W-ND
Manufacturer
Manufacturer Product Number
Y1685V0064TQ9W
Description
RES NETWORK 2 RES MULT OHM 1505
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.4ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Tray
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1k, 10k
Mounting Type
Surface Mount
Tolerance
±0.01%
Package / Case
1505 (3812 Metric)
Number of Resistors
2
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Resistor Matching Ratio
±0.02%
Height - Seated (Max)
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1685V0064TQ0RVPG Foil Resistors0Y1685V0064TQ0R-ND$130.02960Parametric Equivalent
Y1685V0064TQ9RVPG Foil Resistors0Y1685V0064TQ9R-ND$130.02960Parametric Equivalent
Y1685V0064TT0RVPG Foil Resistors0Y1685V0064TT0R-ND$130.02960Parametric Equivalent
Y1685V0064TT9WVPG Foil Resistors50804-1214-ND$463.36000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$255.98300$12,799.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.