Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1685V0005TT9W | |
|---|---|
DigiKey Part Number | Y1685-5K/10K-ND |
Manufacturer | |
Manufacturer Product Number | Y1685V0005TT9W |
Description | RES NETWORK 2 RES MULT OHM 1505 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.4ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 3 |
Series | Power Per Element 50mW |
Packaging Tray | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 5k, 10k | Mounting Type Surface Mount |
Tolerance ±0.01% | Package / Case 1505 (3812 Metric) |
Number of Resistors 2 | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1685V0005TT0R | VPG Foil Resistors | 0 | Y1685V0005TT0R-ND | $139.65204 | Parametric Equivalent |
| Y1685V0005TT0W | VPG Foil Resistors | 0 | Y1685V0005TT0W-ND | $251.25720 | Parametric Equivalent |
| Y1685V0005TT9R | VPG Foil Resistors | 0 | Y1685V0005TT9R-ND | $139.65204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $265.88980 | $13,294.49 |


