


Y1633100K000F9R | |
---|---|
DigiKey Part Number | Y1633100K000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1633100K000F9R |
Description | RES SMD 100K OHM 1% 0.6W 2512 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1633100K000F9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $58.81129 | $147,028.23 |