1206-Series-VSMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206-Series-VSMP
FOIL-0805

Y16305K00000T9R

DigiKey Part Number
Y1630-5.00KBTR-ND - Tape & Reel (TR)
Y1630-5.00KBCT-ND - Cut Tape (CT)
Y1630-5.00KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16305K00000T9R
Description
RES SMD 5K OHM 0.01% 1/4W 1206
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16305K00000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$112.51000$112.51
10$78.58300$785.83
25$69.40920$1,735.23
50$63.66900$3,183.45
100$58.79260$5,879.26
250$53.45384$13,363.46