Upgrade
Similar
Similar
Similar

Y16292K00000B9R | |
|---|---|
DigiKey Part Number | Y16292K00000B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16292K00000B9R |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16292K00000B9R Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40222K00000T0R | VPG Foil Resistors | 0 | Y4022-2.0KBCT-ND | $217.46000 | Upgrade |
| Y40222K00000B0R | VPG Foil Resistors | 0 | Y40222K00000B0R-ND | $61.53300 | Similar |
| Y40222K00000B9R | VPG Foil Resistors | 0 | Y40222K00000B9R-ND | $61.53300 | Similar |
| Y40222K00000T9R | VPG Foil Resistors | 0 | 804-1104-1-ND | $146.92000 | Similar |


