Parametric Equivalent
Parametric Equivalent

Y162758K0708T0R | |
|---|---|
DigiKey Part Number | 804-Y162758K0708T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y162758K0708T0R |
Description | VSMP2010 58K0708 TCR0.2 0.01% B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 58.0708 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 2010 (5025 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162758K0708T9R | VPG Foil Resistors | 0 | 804-Y162758K0708T9R-ND | $191.81580 | Parametric Equivalent |
| Y402558K0708T0R | VPG Foil Resistors | 0 | 804-Y402558K0708T0R-ND | $159.84650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $191.81580 | $19,181.58 |


