Y16271K00000T15R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $423.62100
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $529.29200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $118.53590
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $118.53590
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $118.53590
Datasheet
1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16271K00000T15R

DigiKey Part Number
804-Y16271K00000T15R-ND
Manufacturer
Manufacturer Product Number
Y16271K00000T15R
Description
V/N 303137U 1K0000 0.01% B T 155
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16271K00000T13WVPG Foil Resistors0804-Y16271K00000T13W-ND$423.62100Parametric Equivalent
Y16271K00000T15WVPG Foil Resistors0804-Y16271K00000T15W-ND$529.29200Parametric Equivalent
Y40251K00000T0RVPG Foil Resistors0804-Y40251K00000T0R-ND$118.53590Parametric Equivalent
Y40251K00000T9RVPG Foil Resistors0804-Y40251K00000T9R-ND$118.53590Parametric Equivalent
Y40251K00000T9WVPG Foil Resistors0804-Y40251K00000T9W-ND$118.53590Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$717.16100$7,171.61
Manufacturers Standard Package