Parametric Equivalent
Parametric Equivalent

Y16263K01000T13R | |
|---|---|
DigiKey Part Number | 804-Y16263K01000T13R-ND |
Manufacturer | |
Manufacturer Product Number | Y16263K01000T13R |
Description | V/N 303136 3K0100 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40243K01000T5R | VPG Foil Resistors | 0 | 804-Y40243K01000T5R-ND | $390.91600 | Parametric Equivalent |
| Y40243K01000T6R | VPG Foil Resistors | 0 | 804-Y40243K01000T6R-ND | $571.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $424.20500 | $4,242.05 |


