Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162616K0000T13R | |
|---|---|
DigiKey Part Number | 804-Y162616K0000T13R-ND |
Manufacturer | |
Manufacturer Product Number | Y162616K0000T13R |
Description | V/N 303136 16K000 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162616K0000T15R | VPG Foil Resistors | 0 | 804-Y162616K0000T15R-ND | $642.98700 | Parametric Equivalent |
| Y402416K0000T6R | VPG Foil Resistors | 0 | 804-Y402416K0000T6R-ND | $582.43600 | Parametric Equivalent |
| Y402416K0000T6W | VPG Foil Resistors | 0 | 804-Y402416K0000T6W-ND | $414.44600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $435.36100 | $4,353.61 |


