
Y162615K0000Q0W | |
---|---|
DigiKey Part Number | Y162615K0000Q0W-ND |
Manufacturer | |
Manufacturer Product Number | Y162615K0000Q0W |
Description | RES SMD 15K OHM 0.02% 0.3W 1506 |
Customer Reference | |
Detailed Description | 15 kOhms ±0.02% 0.3W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162615K0000Q0W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.062" W (3.81mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $118.43300 | $11,843.30 |