Y162525K0000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 113
Unit Price: $171.88000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $62.15160
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $62.15160
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $119.80850
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $52.37610
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162525K0000B9R

DigiKey Part Number
Y162525K0000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y162525K0000B9R
Description
RES SMD 25K OHM 0.1% 0.3W 1206
Customer Reference
Detailed Description
25 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162525K0000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$63.61122$63,611.22
Manufacturers Standard Package