Y162520K0000T0W is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $118.73880
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 11
Unit Price: $257.40000
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162520K0000T0W

DigiKey Part Number
Y162520K0000T0W-ND
Manufacturer
Manufacturer Product Number
Y162520K0000T0W
Description
RES SMD 20K OHM 0.01% 0.3W 1206
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162520K0000T0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes