Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y162514K0000T23W | |
|---|---|
DigiKey Part Number | 804-Y162514K0000T23W-ND |
Manufacturer | |
Manufacturer Product Number | Y162514K0000T23W |
Description | V/N 303135 14K000 0.01% B W 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162514K0000T0R | VPG Foil Resistors | 0 | 804-Y162514K0000T0R-ND | $121.44140 | Parametric Equivalent |
| Y402314K0000T0R | VPG Foil Resistors | 0 | 804-Y402314K0000T0R-ND | $111.89630 | Parametric Equivalent |
| Y402314K0000T0W | VPG Foil Resistors | 0 | 804-Y402314K0000T0W-ND | $111.89630 | Parametric Equivalent |
| Y402314K0000T5R | VPG Foil Resistors | 0 | 804-Y402314K0000T5R-ND | $400.73200 | Parametric Equivalent |
| Y402314K0000T5W | VPG Foil Resistors | 0 | 804-Y402314K0000T5W-ND | $328.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $352.94100 | $3,529.41 |


