Y162512K0000T23W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $451.63200
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $112.03920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $64.09110
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $64.09110
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162512K0000T23W

DigiKey Part Number
804-Y162512K0000T23W-ND
Manufacturer
Manufacturer Product Number
Y162512K0000T23W
Description
V/N 303135 12K000 0.01% B W 1555
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$353.39200$3,533.92
Manufacturers Standard Package