Parametric Equivalent
Parametric Equivalent

Y16242K66400T23R | |
|---|---|
DigiKey Part Number | 804-Y16242K66400T23R-ND |
Manufacturer | |
Manufacturer Product Number | Y16242K66400T23R |
Description | V/N 303134 2K6640 0.01% B T 1555 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.664 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16242K66400T0R | VPG Foil Resistors | 0 | 804-Y16242K66400T0R-ND | $124.34850 | Parametric Equivalent |
| Y16242K66400T9R | VPG Foil Resistors | 0 | 804-Y16242K66400T9R-ND | $124.34850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $441.41200 | $4,414.12 |


