
Y162210R0000A0L | |
---|---|
DigiKey Part Number | 804-1076-ND |
Manufacturer | |
Manufacturer Product Number | Y162210R0000A0L |
Description | RES 10 OHM 8W 0.05% TO220-2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 8W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $506.37000 | $506.37 |
10 | $371.31800 | $3,713.18 |
25 | $334.85120 | $8,371.28 |
50 | $312.04760 | $15,602.38 |
100 | $292.67530 | $29,267.53 |
250 | $271.48028 | $67,870.07 |