Y16060R50000F9W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $120.29120

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $120.29120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $120.29120
Datasheet
Wide 2516 (6440 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16060R50000F9W

DigiKey Part Number
Y16060R50000F9W-ND
Manufacturer
Manufacturer Product Number
Y16060R50000F9W
Description
RES 0.5 OHM 1% 1W 2516 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16060R50000F9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Wide 2516 (6440 Metric), 1625
Supplier Device Package
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$120.29120$6,014.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.