
Y14880R10000F9R | |
---|---|
DigiKey Part Number | Y1488-.100CTR-ND - Tape & Reel (TR) Y1488-.100CCT-ND - Cut Tape (CT) Y1488-.100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R10000F9R |
Description | RES 0.1 OHM 1% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R10000F9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.17000 | $106.17 |
10 | $73.99800 | $739.98 |
25 | $65.30720 | $1,632.68 |
50 | $59.86480 | $2,993.24 |
100 | $55.24110 | $5,524.11 |
250 | $52.01012 | $13,002.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $47.01406 | $23,507.03 |
1,000 | $44.32618 | $44,326.18 |
1,500 | $42.94610 | $64,419.15 |