Y14880R10000D0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $46.50021
Datasheet
CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R10000D0R

DigiKey Part Number
Y14880R10000D0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14880R10000D0R
Description
RES 0.1 OHM 0.5% 2W 3637
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R10000D0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.74995$111,874.88
Manufacturers Standard Package