Y14880R04000B9R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $135.85371
Datasheet
40 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R04000B9R

DigiKey Part Number
Y1488-.04BTR-ND - Tape & Reel (TR)
Y1488-.04BCT-ND - Cut Tape (CT)
Y1488-.04BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R04000B9R
Description
RES 0.04 OHM 0.1% 2W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
40 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R04000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14750R04000B9RVPG Foil Resistors0Y14750R04000B9R-ND$135.85371Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$191.81000$191.81
10$136.11500$1,361.15
25$121.07000$3,026.75
50$111.65620$5,582.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$103.06140$10,306.14
Manufacturers Standard Package