
Y14880R02000F9R | |
---|---|
DigiKey Part Number | Y1488-.02CTR-ND - Tape & Reel (TR) Y1488-.02CCT-ND - Cut Tape (CT) Y1488-.02CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R02000F9R |
Description | RES 0.02 OHM 1% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R02000F9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.48000 | $163.48 |
10 | $115.51200 | $1,155.12 |
25 | $102.54560 | $2,563.64 |
50 | $94.43300 | $4,721.65 |
100 | $87.54240 | $8,754.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $81.68835 | $16,337.67 |
400 | $76.71660 | $30,686.64 |
600 | $74.16393 | $44,498.36 |
1,000 | $71.27657 | $71,276.57 |