
Y14880R02000D5W | |
---|---|
DigiKey Part Number | 804-1143-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R02000D5W |
Description | RES 0.02 OHM 0.5% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R02000D5W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $528.21000 | $528.21 |
10 | $387.87100 | $3,878.71 |
30 | $343.36767 | $10,301.03 |
50 | $326.28540 | $16,314.27 |
100 | $306.16190 | $30,616.19 |
250 | $284.14068 | $71,035.17 |