
Y14870R01000B0R | |
|---|---|
DigiKey Part Number | 804-Y14870R01000B0RTR-ND - Tape & Reel (TR) 804-Y14870R01000B0RCT-ND - Cut Tape (CT) 804-Y14870R01000B0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R01000B0R |
Description | RES 0.01 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R01000B0R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.29000 | $107.29 |
| 10 | $74.78300 | $747.83 |
| 25 | $65.98920 | $1,649.73 |
| 50 | $60.48400 | $3,024.20 |
| 100 | $55.80670 | $5,580.67 |
| 250 | $51.44752 | $12,861.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $44.76483 | $44,764.83 |

