
Y14808R00000Q9L | |
|---|---|
DigiKey Part Number | Y14808R00000Q9L-ND |
Manufacturer | |
Manufacturer Product Number | Y14808R00000Q9L |
Description | RES 8 OHM 10W 0.02% RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±0.02% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.690" L x 0.215" W (17.53mm x 5.46mm) |
Tolerance | Height - Seated (Max) 0.835" (21.21mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,614.04160 | $40,351.04 |

