
Y14750R20000E4R | |
|---|---|
DigiKey Part Number | Y14750R20000E4R-ND |
Manufacturer | |
Manufacturer Product Number | Y14750R20000E4R |
Description | RES 0.2 OHM 0.2% 3W NONSTANDARD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.2% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14750R20000E4R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Strip | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.365" L x 0.375" W (9.27mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.050" (1.27mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $485.94800 | $4,859.48 |

