
Y14750R10000B9R | |
---|---|
DigiKey Part Number | 804-Y14750R10000B9RTR-ND - Tape & Reel (TR) 804-Y14750R10000B9RCT-ND - Cut Tape (CT) 804-Y14750R10000B9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14750R10000B9R |
Description | RES 0.1 OHM 0.1% 2W SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
EDA/CAD Models | Y14750R10000B9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.365" L x 0.375" W (9.27mm x 9.53mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $237.38000 | $237.38 |
10 | $169.75400 | $1,697.54 |
25 | $151.48320 | $3,787.08 |
50 | $140.05340 | $7,002.67 |
100 | $134.79920 | $13,479.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $110.13004 | $110,130.04 |