Parametric Equivalent
Parametric Equivalent

Y14750R02000B5R | |
|---|---|
DigiKey Part Number | 804-Y14750R02000B5R-ND |
Manufacturer | |
Manufacturer Product Number | Y14750R02000B5R |
Description | V/N 303337U 0R0200 0.1% BT 15738 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense Metal Foil |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.365" L x 0.375" W (9.27mm x 9.53mm) |
Tolerance | Height - Seated (Max) 0.050" (1.27mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14750R02000B4R | VPG Foil Resistors | 0 | 804-Y14750R02000B4R-ND | $413.88700 | Parametric Equivalent |
| Y14750R02000B4W | VPG Foil Resistors | 0 | 804-Y14750R02000B4W-ND | $336.66200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $622.31000 | $6,223.10 |


