
Y1453120R000T9L | |
|---|---|
DigiKey Part Number | 804-Y1453120R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1453120R000T9L |
Description | RES 120 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453120R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.80000 | $259.80 |
| 10 | $186.21700 | $1,862.17 |
| 25 | $166.33400 | $4,158.35 |
| 50 | $153.89500 | $7,694.75 |
| 100 | $143.32790 | $14,332.79 |
| 250 | $131.76400 | $32,941.00 |
| 500 | $124.53402 | $62,267.01 |

