Image for Y1445120R000V9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1445120R000V9L

DigiKey Part Number
Y1445120R000V9L-ND
Manufacturer
Manufacturer Product Number
Y1445120R000V9L
Description
RES 120 OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1445120R000V9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$423.16000$423.16
10$308.38000$3,083.80
25$277.40320$6,935.08
Manufacturers Standard Package