
Y1365V0200QT0W | |
|---|---|
DigiKey Part Number | 804-Y1365V0200QT0W-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0200QT0W |
Description | SMN 5K00/1K00/1K00/5K00 TCR2 Q T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k, 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±0.2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Applications Military |
Resistance (Ohms) 1k, 10k | Mounting Type Surface Mount |
Tolerance ±0.02% | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Resistors 4 | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.073" (1.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $401.07120 | $10,026.78 |

