Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1365V0008DQ9W | |
|---|---|
DigiKey Part Number | Y1365V0008DQ9W-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0008DQ9W |
Description | SMN 10K0/10K0/10K0/10K0 TCR2 D Q |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tray | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.02% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.02% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0008DQ9R | VPG Foil Resistors | 0 | Y1365V0008DQ9R-ND | $472.00960 | Parametric Equivalent |
| Y1365V0008QQ0R | VPG Foil Resistors | 0 | Y1365V0008QQ0R-ND | $230.55881 | Parametric Equivalent |
| Y1365V0008QQ9R | VPG Foil Resistors | 0 | Y1365V0008QQ9R-ND | $230.55881 | Parametric Equivalent |
| Y1365V0008QQ9U | VPG Foil Resistors | 0 | Y1365V0008QQ9U-ND | $394.50360 | Parametric Equivalent |
| Y1365V0008QT0R | VPG Foil Resistors | 0 | Y1365V0008QT0R-ND | $240.30787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $341.85000 | $8,546.25 |


