Upgrade
Upgrade
Upgrade
Upgrade

Y1172324R000A129R | |
|---|---|
DigiKey Part Number | Y1172324R000A129R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1172324R000A129R |
Description | RES SMD 324 OHM 0.05% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1172324R000A129R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1172324R000T0R | VPG Foil Resistors | 0 | Y1172324R000T0R-ND | $65.58948 | Upgrade |
| Y1172324R000T9R | VPG Foil Resistors | 0 | Y1172324R000T9R-ND | $64.23047 | Upgrade |
| Y1172324R000T9W | VPG Foil Resistors | 0 | Y1172324R000T9W-ND | $125.64750 | Upgrade |
| Y1624324R000T9W | VPG Foil Resistors | 0 | Y1624324R000T9W-ND | $0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $71.15544 | $71,155.44 |



