Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y11722K00000D0R | |
|---|---|
DigiKey Part Number | Y11722K00000D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y11722K00000D0R |
Description | RES SMD 2K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11722K00000D0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y11722K00000A0R | VPG Foil Resistors | 0 | Y11722K00000A0R-ND | $71.15544 | Upgrade |
| Y11722K00000A9R | VPG Foil Resistors | 0 | Y11722K00000A9R-ND | $71.15544 | Upgrade |
| Y11722K00000B0R | VPG Foil Resistors | 0 | Y11722K00000B0R-ND | $67.73694 | Upgrade |
| Y11722K00000B0W | VPG Foil Resistors | 0 | Y11722K00000B0W-ND | $112.40930 | Upgrade |
| Y11722K00000B9R | VPG Foil Resistors | 0 | Y11722K00000B9R-ND | $67.73694 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $66.97727 | $66,977.27 |




