Upgrade
Upgrade

Y11699K00000B9L | |
|---|---|
DigiKey Part Number | Y11699K00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y11699K00000B9L |
Description | RES SMD 9K OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11699K00000B9L Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y11699K00000T0L | VPG Foil Resistors | 0 | Y11699K00000T0L-ND | $213.69000 | Upgrade |
| Y11699K00000T9L | VPG Foil Resistors | 0 | Y11699K00000T9L-ND | $213.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $190.44600 | $4,761.15 |


