
Y11695K00000T9R | |
---|---|
DigiKey Part Number | Y1169-5KTR-ND - Tape & Reel (TR) Y1169-5KCT-ND - Cut Tape (CT) Y1169-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11695K00000T9R |
Description | RES SMD 5K OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11695K00000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.75000 | $252.75 |
10 | $181.12300 | $1,811.23 |
25 | $161.78200 | $4,044.55 |
50 | $149.68220 | $7,484.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $139.40320 | $13,940.32 |
200 | $130.67295 | $26,134.59 |
300 | $126.18980 | $37,856.94 |
500 | $121.11898 | $60,559.49 |