Y116910K0000A9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $85.29176
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $85.29176
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $85.29176
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $213.41720
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 396
Unit Price: $254.05000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $58.51290
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $154.74760
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 15
Unit Price: $326.31000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $79.74934
Datasheet
SMRxD (Y1121,1169)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y116910K0000A9R

DigiKey Part Number
Y116910K0000A9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y116910K0000A9R
Description
RES SMD 10KOHM 0.05% 0.6W J LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y116910K0000A9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
3017 J-Lead
Supplier Device Package
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$79.74934$79,749.34
Manufacturers Standard Package