VPR221SZ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y112380R0000T9R

DigiKey Part Number
Y112380R0000T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y112380R0000T9R
Description
RES SMD 80 OHM 0.01% 8W TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Ohms ±0.01% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y112380R0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$187.07220$93,536.10
Manufacturers Standard Package