
Y1168120R000T9L | |
---|---|
DigiKey Part Number | Y1168120R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1168120R000T9L |
Description | SMR3P 120R TCR0.2 0.01% S B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1168120R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.5ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $155.14360 | $3,878.59 |