
Y11230R50000D0L | |
---|---|
DigiKey Part Number | Y11230R50000D0L-ND |
Manufacturer | |
Manufacturer Product Number | Y11230R50000D0L |
Description | RES 0.5 OHM 0.5% 8W TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11230R50000D0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.615" L x 0.400" W (15.62mm x 10.16mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $341.81240 | $8,545.31 |